DRV5032AJDBZT | |
---|---|
DigiKey Part Number | 296-47450-2-ND - Tape & Reel (TR) 296-47450-1-ND - Cut Tape (CT) 296-47450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032AJDBZT |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032AJDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9.5mT Trip, ±3mT Release | |
Test Condition | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥4.55700 | ¥45.57 |
25 | ¥3.64200 | ¥91.05 |
100 | ¥3.33840 | ¥333.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.27296 | ¥818.24 |