Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,668 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.44251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3mT Trip, ±0.2mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
72,700 In Stock | 1 : ¥3.74000 Bulk | - | Bulk | Last Time Buy | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3mT Trip, ±0.2mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | Through Hole | 3-SIP | 3-SIP |