324

DigiKey Part Number
1528-1062-ND
Manufacturer
Manufacturer Product Number
324
Description
STEPPER MOTOR HYBRID BIPOLAR 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 350 mA 12VDC
Datasheet
 Datasheet
EDA/CAD Models
324 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
12VDC
Current Rating (Amps)
350 mA
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
28 / 197
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
17
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (30.99mm)
Termination Style
Wire Leads
Operating Temperature
0°C ~ 50°C
Coil Resistance
35 Ohms
Features
Flatted Shaft
Rotor Inertia
38gcm²
Approval Agency
UL
Weight
0.441 lb (200.03 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.18000¥127.18
Manufacturers Standard Package