Stepper Motors

Results: 10
Manufacturer
Adafruit Industries LLCNMB Technologies Corporation
Series
-PG
Packaging
BulkTray
Type
Permanent MagnetPermanent Magnet Gear Motor
Coil Type
BipolarUnipolar
Voltage - Rated
3VDC5VDC10VDC12VDC15VDC
Current Rating (Amps)
100 mA350 mA
Steps per Revolution
20.0513.01000.01818.02048.0
Step Angle
0.176°0.198°0.36°0.702°11.25°18°-
Torque - Holding (oz-in / mNm)
2 / 143.5 / 2521.2 / 150-
Size / Dimension
Round - 0.134" Dia (3.40mm)Round - 0.197" Dia (5.00mm)Round - 0.236" Dia (6.00mm)Round - 0.315" Dia (8.00mm)Round - 0.394" Dia (10.00mm)Round - 0.591" Dia (15.00mm)Round - 0.787" Dia (20.00mm)Round - 1.100" Dia (28.00mm)
NEMA Frame Size
58
Diameter - Shaft
0.024" (0.60mm)0.031" (0.80mm)0.059" (1.50mm)0.079" (2.00mm)0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)
Length - Shaft and Bearing
0.118" (3.00mm)0.236" (6.00mm)0.287" (7.30mm)0.354" (9.00mm)0.394" (10.00mm)-
Mounting Hole Spacing
0.787" (20.00mm)0.984" (25.00mm)1.378" (35.00mm)-
Termination Style
PC PinWire LeadsWire Leads with Connector
Operating Temperature
-10°C ~ 50°C0°C ~ 50°C-
Coil Resistance
10 Ohms20 Ohms21 Ohms21.5 Ohms25 Ohms42 Ohms
Features
Flatted ShaftRound Shaft
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
PG15S-D20-HHB9
PG15S-D20-HHB9
STEP MOTOR PM GEARED BIPOLAR 15V
NMB Technologies Corporation
173
In Stock
1 : ¥333.55000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
15VDC
100 mA
2048.0
0.176°
-
21.2 / 150
Round - 0.591" Dia (15.00mm)
-
0.118" (3.00mm)
0.354" (9.00mm)
0.787" (20.00mm)
Wire Leads
-
10 Ohms
Round Shaft
PG20L-D20-HHC0
PG20L-D20-HHC0
STEP MOTOR PM GEARED BIPOLAR 10V
NMB Technologies Corporation
176
In Stock
1 : ¥335.09000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
10VDC
350 mA
1818.0
0.198°
-
-
Round - 0.787" Dia (20.00mm)
-
0.157" (4.00mm)
0.394" (10.00mm)
0.984" (25.00mm)
Wire Leads
-
10 Ohms
Flatted Shaft
858
858
STEPPER MOTOR PM GEARED UNI 5V
Adafruit Industries LLC
95
In Stock
1 : ¥44.96000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Unipolar
5VDC
-
513.0
0.702°
-
2 / 14
Round - 1.100" Dia (28.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads with Connector
-
42 Ohms
Flatted Shaft
918
918
STEPPER MOTOR PM GEARED UNI 12V
Adafruit Industries LLC
39
In Stock
1 : ¥44.96000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Unipolar
12VDC
-
513.0
11.25°
-
3.5 / 25
Round - 1.100" Dia (28.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads with Connector
-
42 Ohms
Flatted Shaft
80
In Stock
1 : ¥355.16000
Bulk
-
Bulk
Active
Permanent Magnet
Bipolar
3VDC
-
20.0
18°
-
-
Round - 0.236" Dia (6.00mm)
-
0.031" (0.80mm)
-
-
PC Pin
-10°C ~ 50°C
20 Ohms
Round Shaft
25
In Stock
1 : ¥784.45000
Bulk
-
Bulk
Active
Permanent Magnet
Bipolar
3VDC
-
20.0
18°
-
-
Round - 0.134" Dia (3.40mm)
-
0.024" (0.60mm)
0.118" (3.00mm)
-
PC Pin
-10°C ~ 50°C
25 Ohms
Round Shaft
STEP MOTOR PM GEARED BIPOLAR 5V
PG15S-J20-HHF3
STEP MOTOR PM GEARED BIPOLAR 5V
NMB Technologies Corporation
0
In Stock
Check Lead Time
10 : ¥317.92200
Tray
Tray
Active
Permanent Magnet Gear Motor
Bipolar
5VDC
-
1000.0
0.36°
-
-
Round - 0.591" Dia (15.00mm)
-
0.118" (3.00mm)
0.354" (9.00mm)
0.787" (20.00mm)
Wire Leads
0°C ~ 50°C
10 Ohms
Round Shaft
SM 8MM DIAMETER PM STEP MOTOR 1:
PG8L-K20-HHE9
SM 8MM DIAMETER PM STEP MOTOR 1:
NMB Technologies Corporation
0
In Stock
Check Lead Time
5 : ¥3,541.65200
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
5VDC
-
-
-
-
-
Round - 0.315" Dia (8.00mm)
8
0.059" (1.50mm)
0.236" (6.00mm)
-
PC Pin
-
21 Ohms
Flatted Shaft
SM 10MM DIAMETER PM STEP MOTOR 1
PG10-K20-HHE4
SM 10MM DIAMETER PM STEP MOTOR 1
NMB Technologies Corporation
0
In Stock
Check Lead Time
5 : ¥3,541.65200
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
5VDC
-
-
-
-
-
Round - 0.394" Dia (10.00mm)
-
0.079" (2.00mm)
0.287" (7.30mm)
-
PC Pin
-
21.5 Ohms
Flatted Shaft
SM 5MM DIAMETER PM STEP MOTOR 1:
PG5-K20-HHE5
SM 5MM DIAMETER PM STEP MOTOR 1:
NMB Technologies Corporation
0
In Stock
Check Lead Time
5 : ¥7,673.60200
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
3VDC
-
-
-
-
-
Round - 0.197" Dia (5.00mm)
5
0.059" (1.50mm)
-
-
PC Pin
-
20 Ohms
Flatted Shaft
Showing
of 10

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.