Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥469.71000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400.0 | 0.9° | - | 6 / 42.37 | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Round Shaft | ||
169 In Stock | 1 : ¥479.61000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 200.0 | 1.8° | - | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
103 In Stock | 1 : ¥400.04000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.2 A | 400.0 | 0.9° | - | 15 / 105.9 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 3 Ohms | Round Shaft | ||
37 In Stock | 1 : ¥462.44000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400.0 | 0.9° | - | 7.3 / 51.55 | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 4.7 Ohms | Round Shaft | ||
40 In Stock | 1 : ¥253.52000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 500 mA | 400.0 | 0.9° | - | 3 / 21.19 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 4.1 Ohms | Round Shaft | ||
42 In Stock | 1 : ¥403.85000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400.0 | 0.9° | - | 16 / 113 | Square - 1.440" L x 1.440" W (36.58mm x 36.58mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 10 Ohms | Round Shaft | ||
35 In Stock | 1 : ¥426.11000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 700 mA | 200.0 | 1.8° | - | 63 / 444.88 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 10.8 Ohms | Flatted Shaft | ||
78 In Stock | 1 : ¥287.22000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 350 mA | 200.0 | 1.8° | - | 7.5 / 52.96 | Square - 1.390" x 1.390" (35.30mm x 35.30mm) | 14 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.023" (26.00mm) | Wire Leads | -20°C ~ 50°C | 8.5 Ohms | Round Shaft | ||
28 In Stock | 1 : ¥145.88000 Tray | - | Tray | Active | - | Bipolar | 12VDC | 0.21 A | 20.0 | 18° | - | 1.18 / 8.34 | Round - 0.787" Dia (20.00mm) | - | 0.059" (1.50mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 25 Ohms | Round Shaft | ||
10 In Stock | 1 : ¥302.03000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400.0 | 0.9° | - | 6 / 42.37 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Round Shaft | ||
16 In Stock | 1 : ¥305.30000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.2 A | 400.0 | 0.9° | - | 12 / 84.74 | Square - 1.650" L x 1.650" W (41.90mm x 41.90mm) | 17 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 3 Ohms | Round Shaft | ||
8 In Stock | 1 : ¥409.85000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400.0 | 0.9° | - | 7 / 49.4 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Round Shaft | ||
0 In Stock Check Lead Time | 1 : ¥342.33000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 26.34 / 186 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.276" (7.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 5.4 Ohms | - | |||
0 In Stock Check Lead Time | 11 : ¥321.10091 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1.5 A | 200.0 | 1.8° | - | 17 / 120 | Square - 0.984" x 0.984" (25.00mm x 25.00mm) | 10 | 0.197" (5.00mm) | 0.394" (10.00mm) | 0.787" (20.00mm) | Connector | - | 1.6 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 40 : ¥375.66550 Tray | - | Tray | Active | - | Bipolar | 24VDC | 300 mA | 400.0 | 0.9° | - | 6 / 42.37 | Round - 1.429" Dia (36.30mm) | 14 | 0.197" (5.00mm) | 0.591" (15.00mm) | - | Wire Leads | -20°C ~ 50°C | 15.1 Ohms | Round Shaft | ||
0 In Stock Check Lead Time | 40 : ¥392.06350 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400.0 | 0.9° | - | 16 / 113 | Round - 1.429" Dia (36.30mm) | 14 | 0.197" (5.00mm) | 0.591" (15.00mm) | - | Wire Leads | -20°C ~ 50°C | 10 Ohms | Round Shaft | ||
0 In Stock Check Lead Time | 32 : ¥620.87594 Tray | - | Tray | Active | - | Bipolar | 24VDC | 840 mA | 400.0 | 0.9° | - | 62 / 438 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 7.6 Ohms | Round Shaft |