Spiral Wrap, Expandable Sleeving

Results: 7
Packaging
BulkSpool
Product Status
ActiveDiscontinued at Digi-Key
Diameter - Inside, Non-Expanded
0.118" (3.00mm)0.236" (6.00mm)0.394" (10.00mm)0.512" (13.00mm)
Diameter - Inside, Expanded
0.252" (6.40mm)0.375" (9.52mm)0.630" (16.00mm)0.748" (19.00mm)
Length
3.28' (1.00m)16.41' (5.00m)164' (50.00m)328' (100.00m)492' (150.00m)984' (300.00m)
Features
-Chemical Resistant, Fungus Resistant, Solvent Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
15
In Stock
1 : ¥1,037.32000
Spool
Spool
Active
Sleeve
Expandable
0.118" (3.00mm)
0.252" (6.40mm)
-
Polyester (PES)
Black
984' (300.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Solvent Resistant
-
-
6
In Stock
1 : ¥1,178.18000
Spool
Spool
Active
Sleeve
Expandable
0.394" (10.00mm)
0.630" (16.00mm)
-
Polyester (PES)
Black
492' (150.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Solvent Resistant
-
-
856
In Stock
Value Added Item
1 : ¥25.67000
Bulk
Bulk
Discontinued at Digi-Key
Sleeve
Expandable
0.512" (13.00mm)
0.748" (19.00mm)
-
Polyester (PES)
Black
3.28' (1.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Solvent Resistant
-
-
0
In Stock
Value Added Item
1 : ¥9.01000
Bulk
Bulk
Discontinued at Digi-Key
Sleeve
Expandable
0.118" (3.00mm)
0.252" (6.40mm)
-
Polyester (PES)
Black
3.28' (1.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Solvent Resistant
-
-
0
In Stock
Value Added Item
1 : ¥49.82000
Bulk
Bulk
Discontinued at Digi-Key
Sleeve
Expandable
0.236" (6.00mm)
0.375" (9.52mm)
-
Polyester (PES)
Black
16.41' (5.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
-
-
-
0
In Stock
Value Added Item
1 : ¥240.75000
Bulk
Bulk
Discontinued at Digi-Key
Sleeve
Expandable
0.118" (3.00mm)
0.252" (6.40mm)
-
Polyester (PES)
Black
164' (50.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
-
-
-
0
In Stock
Value Added Item
1 : ¥402.28000
Bulk
Bulk
Discontinued at Digi-Key
Sleeve
Expandable
0.118" (3.00mm)
0.252" (6.40mm)
-
Polyester (PES)
Black
328' (100.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
-
-
-
Showing
of 7

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.