DL1-156RW-4B

DigiKey Part Number
1003-1637-ND
Manufacturer
Manufacturer Product Number
DL1-156RW-4B
Description
CONN RCPT 156POS PNL MNT
Customer Reference
Detailed Description
156 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black
Datasheet
 Datasheet
EDA/CAD Models
DL1-156RW-4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Hermaphroditic Contacts
Connector Style
-
Number of Positions
156
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
6
Number of Columns
-
Mounting Type
Panel Mount
Termination
Wire Wrap
Contact Layout, Typical
-
Features
Actuating Camshaft Socket, Zero Insertion Force (ZIF)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-1
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,299.85000¥3,299.85
10¥3,057.89800¥30,578.98
25¥2,947.89800¥73,697.45
Manufacturers Standard Package