039-0243-000 | |
---|---|
DigiKey Part Number | 1003-1674-ND |
Manufacturer | |
Manufacturer Product Number | 039-0243-000 |
Description | DL1-156R COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For DL, DLM Series Rubber, DL1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | DL, DLM Series | |
Specifications | Rubber, DL1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥838.73000 | ¥838.73 |
10 | ¥769.64900 | ¥7,696.49 |
25 | ¥740.04800 | ¥18,501.20 |
50 | ¥715.37900 | ¥35,768.95 |
100 | ¥675.90960 | ¥67,590.96 |