Special Purpose Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,896 In Stock | 1 : ¥28.05000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | - | - | 40 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
3,000 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
1,884 In Stock | 1 : ¥30.60000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 10ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
950 In Stock | 1 : ¥74.21000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
261 In Stock | 1 : ¥74.21000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
2,104 In Stock | 1 : ¥74.72000 Cut Tape (CT) 1,000 : ¥37.08778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
126 In Stock | 1 : ¥959.23000 Tube | - | Tube | Active | Power MOSFET | 1 | 1500VDC | - | DC | 1.6A | 6ms, 0.25ms | - | 1.24 V | 20 mA | - | -55°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | - | ||
190 In Stock | 1 : ¥1,108.93000 Tube | - | Tube | Active | Power MOSFET | 1 | 1500VDC | - | DC | 1.6A | 6ms, 0.25ms | - | 1.24 V | 20 mA | - | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | - | ||
32 In Stock | 1 : ¥4,775.68000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
32 In Stock | 1 : ¥4,775.68000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
640 In Stock | 1 : ¥39.27000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
584 In Stock 9,000 Factory | 1 : ¥44.63000 Cut Tape (CT) 1,000 : ¥19.99728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
740 In Stock | 1 : ¥46.16000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
918 In Stock | 1 : ¥67.41000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
1,630 In Stock | 1 : ¥74.72000 Cut Tape (CT) 1,000 : ¥37.08778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
772 In Stock | 1 : ¥74.72000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
369 In Stock | 1 : ¥83.48000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | 2500Vrms | - | DC | - | - | 3ms, - | 1.2 V | 40 mA | - | -40°C ~ 75°C | Surface Mount | 5-SMD, Flat Leads | - | - | ||
356 In Stock | 1 : ¥99.97000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
338 In Stock | 1 : ¥103.54000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 40 mA | 100V (Max) | - | Free Hanging | Module | - | - | ||
247 In Stock | 1 : ¥153.78000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 3.5kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
38 In Stock | 1 : ¥4,775.68000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
748 In Stock | 1 : ¥67.41000 Cut Tape (CT) 1,000 : ¥33.43123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
435 In Stock | 1 : ¥70.30000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
56 In Stock | 1 : ¥1,170.90000 Tube | - | Tube | Active | Power MOSFET | 1 | 1500VDC | - | DC | 1.6A | 6ms, 0.25ms | - | 1.24 V | 20 mA | - | -55°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | - | ||
0 In Stock Check Lead Time | 1,000 : ¥19.99728 Tube | - | Tube | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR |