HCPL-4200-000E | |
---|---|
DigiKey Part Number | 516-1547-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4200-000E |
Description | OPTOISO 3.75KV RECEIVER 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4200-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Loop Receiver | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Current - Output / Channel | 25mA | |
Propagation Delay tpLH / tpHL (Max) | 1.6µs, 1µs | |
Rise / Fall Time (Typ) | 55ns, 15ns | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.21000 | ¥74.21 |
50 | ¥53.82380 | ¥2,691.19 |
100 | ¥44.47550 | ¥4,447.55 |
500 | ¥38.95116 | ¥19,475.58 |
1,000 | ¥36.82655 | ¥36,826.55 |
2,000 | ¥35.97672 | ¥71,953.44 |