CMS-40558N-L152

DigiKey Part Number
102-3851-ND
Manufacturer
Manufacturer Product Number
CMS-40558N-L152
Description
SPEAKER 8OHM 500MW TOP PORT 90DB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
400 Hz ~ 6 kHz
Frequency - Self Resonant
500Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
10¥17.75800¥177.58
25¥16.85960¥421.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.