ATS08A | |
---|---|
DigiKey Part Number | CTX406-ND |
Manufacturer | |
Manufacturer Product Number | ATS08A |
Description | CRYSTAL 8.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.92400 | ¥39.24 |
50 | ¥3.53680 | ¥176.84 |
100 | ¥3.38330 | ¥338.33 |
500 | ¥3.05126 | ¥1,525.63 |
1,000 | ¥2.91908 | ¥2,919.08 |
2,500 | ¥2.75354 | ¥6,883.85 |
5,000 | ¥2.63490 | ¥13,174.50 |
10,000 | ¥2.52167 | ¥25,216.70 |