AS-8.000-20 | |
---|---|
DigiKey Part Number | 2151-AS-8.000-20-ND |
Manufacturer | |
Manufacturer Product Number | AS-8.000-20 |
Description | CRYSTAL 8.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.99300 | ¥9.93 |
50 | ¥0.89480 | ¥44.74 |
100 | ¥0.79640 | ¥79.64 |
500 | ¥0.75628 | ¥378.14 |
1,000 | ¥0.63683 | ¥636.83 |
3,000 | ¥0.59702 | ¥1,791.06 |
5,000 | ¥0.57712 | ¥2,885.60 |
10,000 | ¥0.55722 | ¥5,572.20 |