Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,221 In Stock | 1 : ¥16.67000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 1000Hz | 8 Ohms | 93.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B-N38 | - | - | Wire Leads | 0.591" Dia (15.00mm) | 0.248" (6.30mm) | |||
7,109 In Stock | 1 : ¥23.56000 Tray | Tray | Active | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.8 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.173" (4.40mm) | |||
570 In Stock | 1 : ¥10.75000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | 600Hz | 8 Ohms | 83.00 | 100mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
162 In Stock | 1 : ¥14.94000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 1.1kHz | 8 Ohms | 87.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 0.512" Dia (13.00mm) | 0.130" (3.30mm) | |||
982 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.1 kHz ~ 20 kHz | 1.1kHz | 8 Ohms | 85.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Oval | Polyethylene Terephthalate (PET) | Nd-Fe-B-N38 | - | - | Solder Pads | 0.472" L x 0.669" W (12.00mm x 17.00mm) | 0.134" (3.40mm) | |||
97 In Stock | 1 : ¥12.07000 Tray | Tray | Active | Magnetic | General Purpose | 3 kHz ~ 5 kHz | 1kHz | 8 Ohms | 93.00 | 500mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B N42 | - | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.224" (5.70mm) |