FRS 7 S - 8 OHM

DigiKey Part Number
2056-FRS7S-8OHM-ND
Manufacturer
Manufacturer Product Number
FRS 7 S - 8 OHM
Description
SPEAKER 8OHM 8W TOP PORT 84DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 8 W 120 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
FRS 7 S - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
120 Hz ~ 20 kHz
Frequency - Self Resonant
150Hz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
8 W
Power - Max
15 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
Waterproof
Termination
Quick Connect
Height - Seated (Max)
1.252" (31.80mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.78000¥119.78
10¥98.09500¥980.95
25¥90.15040¥2,253.76
75¥84.41240¥6,330.93
150¥78.90547¥11,835.82
300¥77.81877¥23,345.63
525¥77.22459¥40,542.91
Manufacturers Standard Package