GRILLE FRS 7 | |
---|---|
DigiKey Part Number | 2056-GRILLEFRS7-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE FRS 7 |
Description | PROTECTIVE GRILLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GRILLE FRS 7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic and Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥37.77911 | ¥6,800.24 |