GASKET FOR FR 8 WP | |
---|---|
DigiKey Part Number | 2056-GASKETFORFR8WP-ND |
Manufacturer | |
Manufacturer Product Number | GASKET FOR FR 8 WP |
Description | GASKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
Material | - | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥7.35960 | ¥183.99 |