Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,446 In Stock | 1 : ¥39.82000 Tray | - | Tray | Active | Magnetic | General Purpose | 0 Hz ~ 20 kHz | - | 4 Ohms | 96.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 12 W | Top | Oval, Rectangular Frame | - | - | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | - | 1.236" (31.40mm) | ||
515 In Stock | 1 : ¥42.28000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 1.08 kHz ~ 20 kHz | 1.35kHz | 8 Ohms | 100.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 2.5 W | Top | Round | Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.535" Dia (39.00mm) | 0.354" (9.00mm) | |||
477 In Stock | 1 : ¥50.08000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 1.28 kHz ~ 20 kHz | 1.6kHz | 4 Ohms | 101.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.240" (6.10mm) | |||
254 In Stock | 1 : ¥30.95000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 400Hz | 8 Ohms | 89.00 | 100mm | Sound Pressure Level (SPL) | 800 mW | 1.2 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | - | 1.102" Dia (28.00mm) | 0.307" (7.80mm) | |||
0 In Stock Check Lead Time | 700 : ¥11.07057 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 700Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) |