CDS-13138-SMT-TR | |
---|---|
DigiKey Part Number | 102-3536-2-ND - Tape & Reel (TR) 102-3536-1-ND - Cut Tape (CT) 102-3536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDS-13138-SMT-TR |
Description | SPEAKER 8OHM 700MW TOP PORT 70DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 840 Hz ~ 1.26 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CDS-13138-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 840 Hz ~ 1.26 kHz | |
Frequency - Self Resonant | 1050Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 70.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Sm2Co17 | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥39.25900 | ¥392.59 |
25 | ¥36.19200 | ¥904.80 |
50 | ¥33.97060 | ¥1,698.53 |
100 | ¥31.83270 | ¥3,183.27 |
250 | ¥29.92212 | ¥7,480.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥33.10372 | ¥19,862.23 |