Speakers

Results: 4
Manufacturer
Ole Wolff Electronics IncSoberton Inc.Taoglas Limited
Series
-*SP Micro Speaker
Packaging
BulkTray
Type
General PurposeMicrospeaker
Frequency Range
10 Hz ~ 10 kHz10 Hz ~ 11 kHz100 Hz ~ 20 kHz400 Hz ~ 5 kHz
Frequency - Self Resonant
500Hz580Hz670Hz
Efficiency - dBA
88.0089.0099.00100.00
Efficiency - Testing
500mW/100mm1W/10cm1W/500mm
Power - Max
1.2 W1.3 W1.5 W
Shape
RectangularRound
Material - Cone
-PlasticPolyester, Polyethylene Terephthalate (PET)
Ingress Protection
-IP67 - Dust Tight, Waterproof
Termination
Solder PadsSpring TypeWire Leads with Connector
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)0.709" L x 0.512" W (18.00mm x 13.00mm)1.102" Dia (28.00mm)1.575" Dia (40.00mm)
Height - Seated (Max)
0.138" (3.50mm)0.177" (4.50mm)0.201" (5.10mm)0.220" (5.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SPKM.28.8.A
SPKM.28.8.A
SPEAKER 8OHM 1W TOP PORT 89DB
Taoglas Limited
935
In Stock
1 : ¥25.61000
Bulk
-
Bulk
Active
Magnetic
General Purpose
10 Hz ~ 11 kHz
580Hz
8 Ohms
89.00
500mW/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
-
Nd-Fe-B
-
-
Wire Leads with Connector
1.102" Dia (28.00mm)
0.201" (5.10mm)
OWS-111535LA-8H
OWS-111535LA-8H
SPEAKER 8OHM 1W TOP PORT 99DB
Ole Wolff Electronics Inc
2,025
In Stock
1 : ¥10.67000
Tray
*
Tray
Active
Magnetic
Microspeaker
100 Hz ~ 20 kHz
670Hz
8 Ohms
99.00
1W/10cm
Sound Pressure Level (SPL)
1 W
1.3 W
Top
Rectangular
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
OWS-131845LA-8D
OWS-131845LA-8D
SPEAKER 8OHM 1W TOP PORT 100DB
Ole Wolff Electronics Inc
4,564
In Stock
1 : ¥10.92000
Tray
*
Tray
Active
Magnetic
Microspeaker
10 Hz ~ 10 kHz
500Hz
8 Ohms
100.00
1W/10cm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
-
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.177" (4.50mm)
SP-4005Y
SP-4005Y
SPEAKER 8OHM 1W TOP PORT 88DB
Soberton Inc.
0
In Stock
Check Lead Time
1 : ¥15.35000
Tray
Tray
Active
Magnetic
General Purpose
400 Hz ~ 5 kHz
500Hz
8 Ohms
88.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.575" Dia (40.00mm)
0.220" (5.60mm)
Showing
of 4

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.