Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,758 In Stock | 1 : ¥37.27000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 550 Hz ~ 18 kHz | 800Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.181" L x 0.984" W (30.00mm x 25.00mm) | 0.236" (6.00mm) | |||
3,138 In Stock | 1 : ¥46.71000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 400 Hz ~ 20 kHz | 500Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | IEC 60601-1-8 | Wire Leads | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 0.406" (10.30mm) | |||
4,788 In Stock | 1 : ¥53.12000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 450 Hz ~ 16 kHz | 550Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.220" L x 1.102" W (31.00mm x 28.00mm) | 0.583" (14.80mm) | |||
2,898 In Stock | 1 : ¥45.81000 Box | Box | Active | Magnetic | General Purpose | 450 Hz ~ 21 kHz | 450Hz | 8 Ohms | 92.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 2.244" Dia (57.00mm) | 1.063" (27.00mm) | |||
69 In Stock | 1 : ¥33.41000 Tray | - | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 10 kHz | 800Hz | 4 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Wire Leads | 1.575" L x 1.181" W (40.00mm x 30.00mm) | 0.591" (15.00mm) |