GC0301K | |
---|---|
DigiKey Part Number | GC0301K-ND |
Manufacturer | |
Manufacturer Product Number | GC0301K |
Description | SPEAKER 8OHM 500MW TOP PORT 77DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 4 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | GC0301K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 4 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 77.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" L x 0.630" W (30.00mm x 16.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
10 | ¥39.56300 | ¥395.63 |
25 | ¥36.47120 | ¥911.78 |
40 | ¥34.23075 | ¥1,369.23 |
90 | ¥32.07667 | ¥2,886.90 |
270 | ¥30.15189 | ¥8,141.01 |
450 | ¥28.40391 | ¥12,781.76 |