Speakers

Results: 3,025
Manufacturer
3MAdafruit Industries LLCBelden Inc.Challenge ElectronicsComus InternationalCUI DevicesCustom Computer Services Inc. (CCS)DB UnlimitedGlass Acoustic Innovations Co. Ltd.KnowlesMallory Sonalert Products Inc.Ole Wolff Electronics Inc
Series
-*AgileAgile 67ANC-50APSARASASBASEASTASX
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
-MagneticPiezo
Type
-CompressionEarphone DriverExciterFull RangeGeneral PurposeGeneral Purpose, Enclosure IncludedHeadphone DriverHigh Power SpeakerIoT SpeakerLow ProfileMicrospeakerPassive RadiatorReceiver
Frequency Range
2.5 kHz3 kHz3.2 kHz3.7 kHz4 kHz4.2 kHz5 kHz5.5 kHz6 kHz7 kHz7.5 kHz8 kHz9 kHz10 kHz
Frequency Range
0 Hz ~ 140 Hz0 Hz ~ 2.8 kHz0 Hz ~ 6 kHz0 Hz ~ 7 kHz0 Hz ~ 10 kHz0 Hz ~ 12 kHz0 Hz ~ 20 kHz1.05 Hz ~ 1450 Hz5 Hz ~ 500 Hz5 Hz ~ 20 kHz10 Hz ~ 10 kHz10 Hz ~ 11 kHz
Frequency - Self Resonant
19.94Hz20.09Hz21.55Hz22.4Hz22.6Hz22.97Hz23.28Hz25Hz26.07Hz26.55Hz26.9Hz27.04Hz
Impedance
1 Ohms1.83 Ohms2 Ohms2.07 Ohms2.2 Ohms|Ohms3 Ohms3.03 Ohms3.14 Ohms3.18 Ohms3.19 Ohms3.2 Ohms3.27 Ohms
Efficiency - dBA
19.0030.0061.8062.7063.0063.6063.8064.0065.0066.268.0069.00
Efficiency - Testing
1mW1mW/100mm1mW/10mm10mm10mW/10mm15mW/1cm20mW50mm80mW/100mm100mm100mW100mW/100mm
Efficiency - Type
-Half Space SensitivitySensitivitySound Pressure Level (SPL)
Power - Rated
0 W1 mW2 mW5 mW10 mW15 mW20 mW30 mW40 mW50 mW80 mW100 mW
Power - Max
1 mW5 mW10 mW15 mW20 mW30 mW40 mW50 mW75 mW100 mW120 mW150 mW
Port Location
-Free HangingSideTopTop, Dual PortUser Defined
Shape
-OctagonOvalOval, Rectangular FrameRectangleRectangularRoundRound, Rectangular FrameRound, Square FrameSquare
Material - Cone
-AluminumAluminum (AI)Aluminum (AI), ClothAluminum (AI), Polyurethane (PU)Aluminum (AI), RubberAluminum Composite, Glass CompositeAluminum, Polyurethane (PU)ClothCloth (Water Resistant)Cloth, PaperCloth, Treated
Material - Magnet
-Alnico (AlNiCo)CobaltFerriteN35N38N42NdND-40-HNd-Fe-BNd-Fe-B N40Nd-Fe-B N42Nd-Fe-B-N38Polybutylene Terephthalate (PBT) 
Ingress Protection
-IP30IP44IP4XIP50IP54IP55 - Dust Protected, Water ResistantIP63 - Dust Tight, Water ResistantIP64 - Dust Tight, Water ResistantIP64/IP67 - Dust Tight, Water Resistant, WaterproofIP65 - Dust Tight, Water ResistantIP65 - Dust Tight, Waterproof Face
Ratings
-IEC 60601-1-8Washable
Termination
-ConnectorFlex ContactsLeaf SpringNonePC PinsQuick ConnectSolder EyeletSolder Eyelet(s)Solder PadsSolder TabsSpring TypeTerminal BlockWire Leads
Size / Dimension
0.193" Dia (4.90mm)0.197" L x 0.107" W (5.00mm x 2.73mm)0.197" L x 0.108" W (5.00mm x 2.73mm)0.200" L x 0.110" W (5.08mm x 2.79mm)0.201" L x 0.111" W (5.09mm x 2.80mm)0.203" L x 0.117" W (5.15mm x 2.96mm)0.203" L x 0.138" W (5.16mm x 3.51mm)0.203" L x 1.117" W (5.15mm x 2.96mm)0.204" L x 0.140" W (5.18mm x 3.55mm)0.207" L x 0.113" W (5.26mm x 2.87mm)0.208" L x 0.117" W (5.28mm x 2.97mm)0.209" L x 0.129" W (5.30mm x 3.28mm)
Height - Seated (Max)
0.019" (0.49mm)0.030" (0.76mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.057" (1.44mm)0.059" (1.50mm)0.062" (1.58mm)0.063" (1.60mm)0.067" (1.70mm)0.071" (1.80mm)0.078" (1.98mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3,025Results

Showing
of 3,025
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
PSR-28N08A-JQ
PSR-28N08A-JQ
SPEAKER 8OHM 250MW TOP PORT 89DB
Mallory Sonalert Products Inc.
11,436
In Stock
1 : ¥10.43000
Bulk
Bulk
Active
Magnetic
General Purpose
700 Hz ~ 8 kHz
700 Hz ~ 8 kHz
700Hz
8 Ohms
89.00
1W/1M
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Ferrite
-
-
Solder Pads
1.102" Dia (28.00mm)
0.169" (4.30mm)
SP-1504
SP-1504
SPEAKER 8OHM 800MW TOP PORT 93DB
Soberton Inc.
3,204
In Stock
1 : ¥16.67000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
300 Hz ~ 8 kHz
1000Hz
8 Ohms
93.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
800 mW
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B-N38
-
-
Wire Leads
0.591" Dia (15.00mm)
0.248" (6.30mm)
CDM-20008
CDM-20008
SPEAKER 8OHM 300MW TOP PORT 92DB
CUI Devices
6,728
In Stock
1 : ¥17.40000
Tray
Tray
Active
Magnetic
General Purpose
448 Hz ~ 7 kHz
448 Hz ~ 7 kHz
560Hz
8 Ohms
92.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.122" (3.10mm)
CMS Series
CMS-15113-078SP-67
SPEAKER 8OHM 700MW TOP PORT 91DB
CUI Devices
1,562
In Stock
1 : ¥18.31000
Tray
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
100 Hz ~ 20 kHz
700Hz
8 Ohms
91.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.118" (3.00mm)
E-12041808_Front
E-12041808
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
15,762
In Stock
1 : ¥18.39000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
CMS Series
CMS-15113-076S-67
SPEAKER 6OHM 700MW TOP PORT 92DB
CUI Devices
105
In Stock
1 : ¥18.72000
Tray
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
100 Hz ~ 20 kHz
600Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.118" (3.00mm)
SP-1609S
SP-1609S-1
SPEAKER 8OHM 500MW TOP PORT 82DB
Soberton Inc.
446
In Stock
1 : ¥18.88000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 3.4 kHz
200 Hz ~ 3.4 kHz
850Hz
8 Ohms
82.00
100mW
Sound Pressure Level (SPL)
500 mW
700 mW
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.630" L x 0.354" W (16.00mm x 9.00mm)
0.217" (5.50mm)
AS01508MO-SP11-LW25-R
AS01508MO-SP11-LW25-R
SPEAKER 8OHM 700MW TOP PORT 89DB
PUI Audio, Inc.
2,228
In Stock
1 : ¥19.05000
Tray
Tray
Active
Magnetic
Receiver
600 Hz ~ 20 kHz
600 Hz ~ 20 kHz
600Hz
8 Ohms
89.00
-
Sensitivity
700 mW
1 W
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B
-
-
Wire Leads
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.154" (3.90mm)
SP-1609S
SP-1609S
SPEAKER 8OHM 700MW TOP PORT 92DB
Soberton Inc.
481
In Stock
1 : ¥19.21000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 5 kHz
200 Hz ~ 5 kHz
850Hz
8 Ohms
92.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.630" L x 0.354" W (16.00mm x 9.00mm)
0.181" (4.60mm)
AS01808AO-3-R
AS01808AO-3-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
9,926
In Stock
1 : ¥20.28000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.106" (2.70mm)
AS02008MR-5-R
AS02008MR-5-R
SPEAKER 8OHM 500MW TOP PORT 86DB
PUI Audio, Inc.
1,860
In Stock
1 : ¥21.59000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4 kHz
500 Hz ~ 4 kHz
500Hz
8 Ohms
86.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.150" (3.80mm)
AS03008MR-R
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
11,037
In Stock
1 : ¥22.99000
Tray
Tray
Active
Magnetic
General Purpose
650 Hz ~ 15 kHz
650 Hz ~ 15 kHz
650Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
AST-03208MR-R
AST-03208MR-R
SPEAKER 8OHM 100MW TOP PORT 82DB
PUI Audio, Inc.
1,211
In Stock
1 : ¥22.99000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500 Hz ~ 20 kHz
1500Hz
8 Ohms
82.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.256" Dia (31.90mm)
0.594" (15.10mm)
AS02708CO-WR-R
AS02708CO-WR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
52,559
In Stock
1 : ¥23.23000
Tray
Tray
Active
Magnetic
General Purpose
250 Hz ~ 20 kHz
250 Hz ~ 20 kHz
750Hz
8 Ohms
80.00
1W/500mm
Sound Pressure Level (SPL)
1 W
3 W
Top
Oval, Rectangular Frame
Cloth
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
1.063" L x 0.787" W (27.00mm x 20.00mm)
0.248" (6.30mm)
AS01508MR-6-R
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
7,109
In Stock
1 : ¥23.56000
Tray
Tray
Active
Magnetic
General Purpose
900 Hz ~ 20 kHz
900 Hz ~ 20 kHz
900Hz
8 Ohms
88.00
100mW/100mm
Sound Pressure Level (SPL)
1.2 W
1.8 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.173" (4.40mm)
CVS-1508
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 73DB
CUI Devices
8,086
In Stock
1 : ¥24.88000
Tray
Tray
Active
Magnetic
General Purpose
1.36 kHz ~ 20 kHz
1.36 kHz ~ 20 kHz
1700Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
AST-02308MR-R
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
2,696
In Stock
1 : ¥25.04000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
600 Hz ~ 20 kHz
1500Hz
8 Ohms
75.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.335" (8.50mm)
CVS-1708
CVS-1708
SPEAKER 8OHM 200MW TOP PORT 74DB
CUI Devices
533
In Stock
1 : ¥25.04000
Tray
Tray
Active
Magnetic
General Purpose
1.2 kHz ~ 20 kHz
1.2 kHz ~ 20 kHz
1500Hz
8 Ohms
74.00
1W/1M
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.669" Dia (17.00mm)
0.315" (8.00mm)
AS03608MR-4-R
AS03608MR-4-R
SPEAKER 8OHM 800MW TOP PORT 85DB
PUI Audio, Inc.
427
In Stock
1 : ¥25.29000
Bulk
Bulk
Active
Magnetic
General Purpose
450 Hz ~ 20 kHz
450 Hz ~ 20 kHz
450Hz
8 Ohms
85.00
1W/500mm
Sound Pressure Level (SPL)
800 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.417" Dia (36.00mm)
0.169" (4.30mm)
AS03608MR-5-R
AS03608MR-5-R
SPEAKER 8OHM 500MW TOP PORT 91DB
PUI Audio, Inc.
814
In Stock
1 : ¥26.35000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4.5 kHz
500 Hz ~ 4.5 kHz
500Hz
8 Ohms
91.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N38
-
-
Solder Pads
1.417" Dia (36.00mm)
0.193" (4.90mm)
AS02808MR-2-R
AS02808MR-2-R
SPEAKER 8OHM 500MW TOP PORT 85DB
PUI Audio, Inc.
1,196
In Stock
1 : ¥26.44000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
600 Hz ~ 20 kHz
600Hz
8 Ohms
85.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.102" Dia (28.00mm)
0.185" (4.70mm)
PB-1715PK
PB-1715PK
SPEAKER 8OHM 200MW TOP PORT 74DB
Mallory Sonalert Products Inc.
1,506
In Stock
1 : ¥26.85000
Bulk
Bulk
Active
Magnetic
General Purpose
1.5 kHz ~ 20 kHz
1.5 kHz ~ 20 kHz
1500Hz
8 Ohms
74.00
1W/1M
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.669" Dia (17.00mm)
0.315" (8.00mm)
AST-03008MR-R
AST-03008MR-R
SPEAKER 8OHM 150MW TOP PORT 72DB
PUI Audio, Inc.
2,925
In Stock
1 : ¥27.17000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500 Hz ~ 20 kHz
1400Hz
8 Ohms
72.00
100mW/500mm
Sound Pressure Level (SPL)
150 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.175" Dia (29.85mm)
0.492" (12.50mm)
AS01808AO-WP-R
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
3,539
In Stock
1 : ¥27.67000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
ASE02008MR-LW150-R
ASE02008MR-LW150-R
SPEAKER 8OHM 500MW TOP PORT 79DB
PUI Audio, Inc.
1,791
In Stock
1 : ¥28.32000
Tray
Tray
Active
Magnetic
General Purpose, Enclosure Included
800 Hz ~ 20 kHz
800 Hz ~ 20 kHz
1400Hz
8 Ohms
79.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
700 mW
Top
Square
Polyester, Polyethylene Terephthalate (PET)
Rare Earth
-
-
Wire Leads
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.197" (5.00mm)
Showing
of 3,025

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.