CVS-1708 | |
---|---|
DigiKey Part Number | 102-2499-ND |
Manufacturer | |
Manufacturer Product Number | CVS-1708 |
Description | SPEAKER 8OHM 200MW TOP PORT 74DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 1.2 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CVS-1708 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.2 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 74.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥20.71300 | ¥207.13 |
25 | ¥19.11240 | ¥477.81 |
40 | ¥17.94875 | ¥717.95 |
80 | ¥16.83113 | ¥1,346.49 |
650 | ¥14.51998 | ¥9,437.99 |