CVS-3108 | |
---|---|
DigiKey Part Number | 102-2501-ND |
Manufacturer | |
Manufacturer Product Number | CVS-3108 |
Description | SPEAKER 8OHM 100MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 100 mW 1.05 kHz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CVS-3108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.05 kHz ~ 4 kHz | |
Frequency - Self Resonant | 1250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | PC Pins | |
Size / Dimension | 1.252" Dia (31.80mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥21.34500 | ¥213.45 |
25 | ¥19.69360 | ¥492.34 |
42 | ¥18.49548 | ¥776.81 |
84 | ¥17.34321 | ¥1,456.83 |
252 | ¥16.11274 | ¥4,060.41 |
462 | ¥14.96193 | ¥6,912.41 |