Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,355 In Stock | 1 : ¥10.51000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 1000Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B-N38 | - | - | Wire Leads | 0.630" Dia (16.00mm) | 0.197" (5.00mm) | |||
1,450 In Stock | 1 : ¥13.79000 Tray | Tray | Active | Magnetic | General Purpose | 960 Hz ~ 20 kHz | 1200Hz | 8 Ohms | 86.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.394" Dia (10.00mm) | 0.114" (2.90mm) | |||
127 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Magnetic | General Purpose | 600 Hz ~ 4 kHz | 600Hz | 8 Ohms | 92.00 | 1W/1M | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 2.244" Dia (57.00mm) | 0.331" (8.40mm) | |||
1,287 In Stock | 1 : ¥10.34000 Bulk | - | Bulk | Active | Magnetic | Earphone Driver | 20 Hz ~ 20 kHz | 580Hz | 32 Ohms | 124.00 | 1mW/10mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.472" Dia (12.00mm) | 0.136" (3.45mm) | ||
588 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Magnetic | General Purpose | 800 Hz ~ 4.5 kHz | 800Hz | 8 Ohms | 84.00 | 1W/1M | Sound Pressure Level (SPL) | 250 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Ferrite | - | - | Solder Pads | 1.142" Dia (29.00mm) | 0.354" (9.00mm) | |||
299 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.05 kHz ~ 20 kHz | 1.05kHz | 8 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 250 mW | 250 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.197" (5.00mm) | |||
627 In Stock | 1 : ¥8.21000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 1.05kHz | 8 Ohms | 91.00 | 500mW/10cm | Sensitivity | 500 mW | 800 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.512" Dia (13.00mm) | 0.118" (3.00mm) |