Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,439 In Stock | 1 : ¥10.43000 Bulk | Bulk | Active | Magnetic | General Purpose | 700 Hz ~ 8 kHz | 700 Hz ~ 8 kHz | 700Hz | 8 Ohms | 89.00 | 1W/1M | Sound Pressure Level (SPL) | 250 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Ferrite | - | - | Solder Pads | 1.102" Dia (28.00mm) | 0.169" (4.30mm) | |||
3,209 In Stock | 1 : ¥16.67000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 300 Hz ~ 8 kHz | 1000Hz | 8 Ohms | 93.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B-N38 | - | - | Wire Leads | 0.591" Dia (15.00mm) | 0.248" (6.30mm) | |||
6,728 In Stock | 1 : ¥17.40000 Tray | Tray | Active | Magnetic | General Purpose | 448 Hz ~ 7 kHz | 448 Hz ~ 7 kHz | 560Hz | 8 Ohms | 92.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.122" (3.10mm) | |||
1,565 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 100 Hz ~ 20 kHz | 700Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
15,762 In Stock | 1 : ¥18.39000 Tray | - | Tray | Active | Magnetic | Exciter | 400 Hz ~ 20 kHz | 400 Hz ~ 20 kHz | 400Hz | 8 Ohms | 87.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Round | - | - | - | - | Solder Eyelet(s) | 0.728" Dia (18.50mm) | 0.346" (8.80mm) | ||
105 In Stock | 1 : ¥18.72000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 100 Hz ~ 20 kHz | 600Hz | 6 Ohms | 92.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
446 In Stock | 1 : ¥18.88000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 3.4 kHz | 200 Hz ~ 3.4 kHz | 850Hz | 8 Ohms | 82.00 | 100mW | Sound Pressure Level (SPL) | 500 mW | 700 mW | Top | Rectangular | - | Nd-Fe-B | - | - | Spring Type | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.217" (5.50mm) | |||
2,228 In Stock | 1 : ¥19.05000 Tray | Tray | Active | Magnetic | Receiver | 600 Hz ~ 20 kHz | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 89.00 | - | Sensitivity | 700 mW | 1 W | Top | Rectangular | Polyethylenimine (PEI) | Nd-Fe-B | - | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.154" (3.90mm) | |||
481 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 5 kHz | 200 Hz ~ 5 kHz | 850Hz | 8 Ohms | 92.00 | 100mW | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | - | Nd-Fe-B | - | - | Spring Type | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.181" (4.60mm) | |||
9,926 In Stock | 1 : ¥20.28000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.106" (2.70mm) | |||
1,860 In Stock | 1 : ¥21.59000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4 kHz | 500 Hz ~ 4 kHz | 500Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.150" (3.80mm) | |||
11,037 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Magnetic | General Purpose | 650 Hz ~ 15 kHz | 650 Hz ~ 15 kHz | 650Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.181" Dia (30.00mm) | 0.189" (4.80mm) | |||
1,211 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 500 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 82.00 | 100mW/500mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.256" Dia (31.90mm) | 0.594" (15.10mm) | |||
52,559 In Stock | 1 : ¥23.23000 Tray | Tray | Active | Magnetic | General Purpose | 250 Hz ~ 20 kHz | 250 Hz ~ 20 kHz | 750Hz | 8 Ohms | 80.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 3 W | Top | Oval, Rectangular Frame | Cloth | Nd-Fe-B | Water Resistant | - | Solder Eyelet(s) | 1.063" L x 0.787" W (27.00mm x 20.00mm) | 0.248" (6.30mm) | |||
7,109 In Stock | 1 : ¥23.56000 Tray | Tray | Active | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.8 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.173" (4.40mm) | |||
8,086 In Stock | 1 : ¥24.88000 Tray | Tray | Active | Magnetic | General Purpose | 1.36 kHz ~ 20 kHz | 1.36 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 73.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
2,699 In Stock | 1 : ¥25.04000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 600 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 75.00 | 100mW/500mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.335" (8.50mm) | |||
533 In Stock | 1 : ¥25.04000 Tray | Tray | Active | Magnetic | General Purpose | 1.2 kHz ~ 20 kHz | 1.2 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | |||
427 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Magnetic | General Purpose | 450 Hz ~ 20 kHz | 450 Hz ~ 20 kHz | 450Hz | 8 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | N35 | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.169" (4.30mm) | |||
814 In Stock | 1 : ¥26.35000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4.5 kHz | 500 Hz ~ 4.5 kHz | 500Hz | 8 Ohms | 91.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | N38 | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.193" (4.90mm) | |||
1,196 In Stock | 1 : ¥26.44000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 85.00 | 500mW/500mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.102" Dia (28.00mm) | 0.185" (4.70mm) | |||
1,506 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.5 kHz ~ 20 kHz | 1.5 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | |||
2,930 In Stock | 1 : ¥27.17000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 500 Hz ~ 20 kHz | 1400Hz | 8 Ohms | 72.00 | 100mW/500mm | Sound Pressure Level (SPL) | 150 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.175" Dia (29.85mm) | 0.492" (12.50mm) | |||
3,555 In Stock | 1 : ¥27.67000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
1,791 In Stock | 1 : ¥28.32000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 800 Hz ~ 20 kHz | 800 Hz ~ 20 kHz | 1400Hz | 8 Ohms | 79.00 | 500mW/500mm | Sound Pressure Level (SPL) | 500 mW | 700 mW | Top | Square | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.197" (5.00mm) |