Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,855 In Stock | 1 : ¥30.46000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 950Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.709" Dia (18.00mm) | 0.209" (5.30mm) | |||
87 In Stock | 1 : ¥431.18000 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 6.5 kHz | - | 43 Ohms | 95.00 | - | Sound Pressure Level (SPL) | - | - | Top | Rectangular | - | - | - | - | Solder Pads | 0.197" L x 0.108" W (5.00mm x 2.73mm) | 0.250" (6.35mm) | |||
8 In Stock | 1 : ¥431.18000 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 7.6 kHz | - | 7 Ohms | 97.00 | - | Sound Pressure Level (SPL) | - | - | Top | Rectangular | - | - | - | - | Solder Pads | 0.197" L x 0.108" W (5.00mm x 2.73mm) | 0.250" (6.35mm) | |||
99 In Stock | 1 : ¥152.54000 Bulk | Bulk | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 6.1 kHz | - | 135 Ohms | 101.50 | - | Sound Pressure Level (SPL) | - | - | Top | Rectangular | - | - | - | - | Solder Pads | 0.209" L x 0.129" W (5.30mm x 3.28mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥56.65000 Tray | Tray | Active | Magnetic | General Purpose | 350 Hz ~ 20 kHz | 350Hz | 4 Ohms | 106.00 | 100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 3.937" L x 1.772" W (100.00mm x 45.00mm) | 0.807" (20.50mm) |