Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,086 In Stock | 1 : ¥24.88000 Tray | Tray | Active | Magnetic | General Purpose | 1.36 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 73.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
2,107 In Stock | 1 : ¥34.07000 Tray | Tray | Active | Magnetic | Low Profile | 536 Hz ~ 20 kHz | 670Hz | 8 Ohms | 89.00 | 1W/500mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 0.906" Dia (23.00mm) | 0.197" (5.00mm) | |||
2,919 In Stock | 1 : ¥20.52000 Tray | Tray | Active | Magnetic | Low Profile | 380 Hz ~ 10 kHz | 380Hz | 8 Ohms | 93.00 | 100mW/500mm | Sound Pressure Level (SPL) | 250 mW | 400 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Ferrite | - | - | PC Pins | 1.496" Dia (38.00mm) | 0.370" (9.40mm) |