CS18-01S100-05-1

DigiKey Part Number
2603-CS18-01S100-05-1TR-ND - Tape & Reel (TR)
2603-CS18-01S100-05-1CT-ND - Cut Tape (CT)
2603-CS18-01S100-05-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS18-01S100-05-1
Description
SPEAKER 8OHM 1W TOP PORT 97DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 800 Hz ~ 20 kHz Top Square
Datasheet
 Datasheet
EDA/CAD Models
CS18-01S100-05-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 20 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
97.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Square
Material - Cone
Polyimide (PI)
Material - Magnet
SmCo
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.709" L x 0.709" W (18.00mm x 18.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Operating Temperature
-40°C ~ 85°C
Distortion Rating
5% @ 2kHz, 1W
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.21000¥36.21
10¥29.87500¥298.75
25¥27.54240¥688.56
50¥25.85260¥1,292.63
100¥24.22470¥2,422.47
250¥22.77136¥5,692.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.98246¥10,491.23
1,000¥20.42189¥20,421.89
Manufacturers Standard Package