52941-1

DigiKey Part Number
A1096TR-ND - Tape & Reel (TR)
A1096CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52941-1
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
52941-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.959" (24.36mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.174" (4.42mm)
Length - Termination
0.601" (15.27mm)
Tongue Inside Opening
0.140" (3.56mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥4.08800¥40.88
25¥4.06880¥101.72
50¥3.96520¥198.26
100¥3.40040¥340.04
250¥3.07592¥768.98
500¥2.90518¥1,452.59
1,000¥2.54626¥2,546.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.76940¥6,923.50
5,000¥2.48679¥12,433.95
12,500¥2.33161¥29,145.12
Manufacturers Standard Package