4-SMD, Flat Leads Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,030 In Stock | 1 : ¥107.89000 Cut Tape (CT) 1,000 : ¥62.94125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.35VDC | 0 V ~ 20 V | 180 mA | 4.5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
1,475 In Stock | 1 : ¥141.80000 Cut Tape (CT) 1,000 : ¥77.99866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.47 ~ 1.7VDC | 0 V ~ 600 V | 150 mA | 15 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
1,482 In Stock | 1 : ¥67.57000 Cut Tape (CT) 1,000 : ¥39.43307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 100 V | 120 mA | 14 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
3,710 In Stock | 1 : ¥74.28000 Cut Tape (CT) 1,000 : ¥43.35110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 80 V | 120 mA | 15 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
412 In Stock | 1 : ¥67.57000 Cut Tape (CT) 1,000 : ¥39.43307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 400 mA | 1.25 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 250 mA | 3 Ohms | SMD (SMT) Tab | -20°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | UL | - | - | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 100 V | 80 mA | 14 Ohms | SMD (SMT) Tab | -20°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | UL | - | - | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 450 mA | 1.2 Ohms | SMD (SMT) Tab | -20°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | UL | - | - | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 300 mA | 1.5 Ohms | SMD (SMT) Tab | -20°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | UL | - | - | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | -20°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | UL | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥42.59277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 40 V | 500 mA | 1 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥69.01690 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 350 mOhms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
0 In Stock Check Lead Time | 3,500 : ¥89.45567 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.47 ~ 1.7VDC | 0 V ~ 600 V | 150 mA | 15 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 80 V | 120 mA | 12 Ohms | SMD (SMT) Tab | -20°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | UL | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | -20°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | UL | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 40 V | 140 mA | 10 Ohms | SMD (SMT) Tab | -20°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | UL | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 40 V | 120 mA | 12.5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD, Flat Leads | 4-SSOP | BSI, cURus | - | - |