AQY221N5V1Y | |
---|---|
DigiKey Part Number | 255-AQY221N5V1YTR-ND - Tape & Reel (TR) 255-AQY221N5V1YCT-ND - Cut Tape (CT) 255-AQY221N5V1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N5V1Y |
Description | SSR RELAY SPST-NO 180MA 0-20V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.35VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 4.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.89000 | ¥107.89 |
10 | ¥101.15500 | ¥1,011.55 |
25 | ¥89.91600 | ¥2,247.90 |
50 | ¥85.42000 | ¥4,271.00 |
100 | ¥80.92410 | ¥8,092.41 |
250 | ¥71.93284 | ¥17,983.21 |
500 | ¥67.43706 | ¥33,718.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥62.94125 | ¥62,941.25 |