AQY222R2V1Y | |
---|---|
DigiKey Part Number | 255-AQY222R2V1YTR-ND - Tape & Reel (TR) 255-AQY222R2V1YCT-ND - Cut Tape (CT) 255-AQY222R2V1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY222R2V1Y |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.57000 | ¥67.57 |
10 | ¥63.37300 | ¥633.73 |
25 | ¥56.33280 | ¥1,408.32 |
50 | ¥53.51560 | ¥2,675.78 |
100 | ¥50.70000 | ¥5,070.00 |
250 | ¥45.06636 | ¥11,266.59 |
500 | ¥42.24972 | ¥21,124.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.43307 | ¥39,433.07 |