Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : ¥416.86000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 6 A | - | Screw Terminal | -30°C ~ 80°C | Module | - | CSA, UL | - | - | |||
40 In Stock | 1 : ¥454.31000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 12VDC | 1 V ~ 24 V | 3.5 A | - | Screw Terminal | -20°C ~ 70°C | Module | - | CE, CSA, GOST, UL | - | - | |||
30 In Stock | 1 : ¥493.73000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 12VDC | 24 V ~ 250 V | 2 A | - | Screw Terminal | -20°C ~ 70°C | Module | - | CE, CSA, GOST, UL | - | - | |||
26 In Stock | 1 : ¥544.05000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 16 ~ 30VDC | 24 V ~ 250 V | 2 A | - | Screw Terminal | -20°C ~ 70°C | Module | - | CE, CSA, GOST, UL | - | - | |||
48 In Stock | 1 : ¥792.19000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC/DC | 48 V ~ 600 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CSA, IEC, UL | - | - | |||
5 In Stock | 1 : ¥840.07000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 35 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CSA, IEC, UL | - | - | |||
40 In Stock | 1 : ¥101.71000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5 ~ 24VDC | 0 V ~ 250 V | 6 A | - | Screw Terminal | -20°C ~ 70°C | Module | - | CE, CSA, GOST, UL | - | - | |||
6 In Stock | 1 : ¥220.32000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 300 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CE, CSA, EAC, UL | - | - | |||
83 In Stock | 1 : ¥275.73000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 24 V ~ 300 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CE, CSA, EAC, UL | - | - | |||
27 In Stock | 1 : ¥357.42000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -30°C ~ 80°C | Module | - | CSA, UL | - | - | |||
8 In Stock | 1 : ¥381.29000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 150 V | 12 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CE, CSA, EAC, UL | - | - | |||
85 In Stock | 1 : ¥383.88000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 18 ~ 36VAC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -30°C ~ 80°C | Module | - | CSA, UL | - | - | |||
19 In Stock | 1 : ¥600.09000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 150 V | 40 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | Hockey Puck | CE, CSA, EAC, UL | - | - | |||
6 In Stock | 1 : ¥627.61000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 150 V | 40 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CE, CSA, EAC, UL | - | - | |||
7 In Stock | 1 : ¥700.19000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 300 V | 75 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CE, CSA, EAC, UL | - | - | |||
7 In Stock | 1 : ¥709.31000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CSA, IEC, UL | - | - | |||
3 In Stock | 1 : ¥1,157.05000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 150 V | 30 A | 16 mOhms | Screw Terminal | -40°C ~ 80°C | Module | - | CSA, IEC, UL | - | - | |||
13 In Stock | 1 : ¥191.98000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC | 15 ~ 30VDC | 24 V ~ 280 V | 2 A | - | PC Pin | -20°C ~ 70°C | 4-SIP | - | CE, CSA, GOST, UL | - | - | |||
86 In Stock | 1 : ¥433.93000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 24 V ~ 300 V | 50 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CE, CSA, EAC, UL | - | - | |||
10 In Stock | 1 : ¥1,850.04000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 180 ~ 280VAC | 48 V ~ 530 V | 50 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CSA, UL | - | - | |||
4 In Stock | 1 : ¥1,884.36000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 180 ~ 280VAC | 48 V ~ 530 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Module | - | CSA, UL | - | - | |||
6 In Stock | 1 : ¥304.96000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 12VDC | 24 V ~ 280 V | 2 A | - | PC Pin | -20°C ~ 70°C | 4-SIP | - | CE, CSA, GOST, UL | - | - | |||
5 In Stock | 1 : ¥449.93000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 200 ~ 265VAC | 48 V ~ 600 V | 12 A | - | Screw Terminal | -30°C ~ 80°C | Module | - | CSA, UL | - | - | |||
5 In Stock | 1 : ¥483.54000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 200 ~ 265VAC | 24 V ~ 280 V | 12 A | - | Screw Terminal | -30°C ~ 80°C | Module | - | CSA, UL | - | - | |||
2 In Stock | 1 : ¥512.49000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 18 ~ 36VAC | 48 V ~ 600 V | 12 A | - | Screw Terminal | -30°C ~ 80°C | Module | - | CSA, UL | - | - |