SSL1A12BDR | |
---|---|
DigiKey Part Number | 4008-SSL1A12BDR-ND |
Manufacturer | |
Manufacturer Product Number | SSL1A12BDR |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 15 ~ 30VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Approval Agency | CE, CSA, GOST, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.00000 | ¥192.00 |
10 | ¥182.44000 | ¥1,824.40 |
25 | ¥172.83520 | ¥4,320.88 |
50 | ¥163.23180 | ¥8,161.59 |
100 | ¥153.63030 | ¥15,363.03 |
250 | ¥144.02876 | ¥36,007.19 |
500 | ¥135.86304 | ¥67,931.52 |