Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 48 : ¥523.17375 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 48 V ~ 660 V | 10 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock Check Lead Time | 50 : ¥592.79580 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 240 V | 30 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock Check Lead Time | 50 : ¥754.80660 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 48 V ~ 660 V | 30 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
32 In Stock | 1 : ¥427.34000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 24 V ~ 240 V | 30 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock Check Lead Time | 48 : ¥523.17375 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 660 V | 10 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock Check Lead Time | 48 : ¥845.40063 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 660 V | 20 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥673.41000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 240 V | 20 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock Check Lead Time | 50 : ¥754.80660 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 660 V | 30 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - | |||
0 In Stock Check Lead Time | 48 : ¥845.40063 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 48 V ~ 660 V | 20 A | Screw Terminal | -30°C ~ 80°C | SSR with Integrated Heat Sink | - | cURus | - | - |