Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥529.33000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
255 In Stock | 1 : ¥564.90000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
29 In Stock | 1 : ¥694.06000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 100 V | 10 A | 13 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
254 In Stock | 1 : ¥732.32000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 12 A | 100 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
110 In Stock | 1 : ¥413.13000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
31 In Stock | 1 : ¥461.84000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 100 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
32 In Stock | 1 : ¥540.05000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
68 In Stock | 1 : ¥628.99000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 12 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
58 In Stock | 1 : ¥387.21000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
66 In Stock | 1 : ¥446.74000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
22 In Stock | 1 : ¥491.43000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
12 In Stock | 1 : ¥667.25000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 18 ~ 36VAC | 24 V ~ 280 V | 12 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
25 In Stock | 1 : ¥671.72000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 6 A | 100 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
18 In Stock | 1 : ¥687.09000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 12 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
13 In Stock | 1 : ¥454.78000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 600 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
20 In Stock | 1 : ¥580.28000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 18 ~ 36VAC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
18 In Stock | 1 : ¥716.59000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 12 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
10 In Stock | 1 : ¥805.79000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 12 A | 100 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
8 In Stock | 1 : ¥442.27000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 18 ~ 36VAC | 24 V ~ 280 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
16 In Stock | 1 : ¥452.73000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 18 ~ 36VAC | 24 V ~ 280 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
8 In Stock | 1 : ¥582.06000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
10 In Stock | 1 : ¥774.77000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 140VAC | 48 V ~ 600 V | 12 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
14 In Stock | 1 : ¥793.46000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 12 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
10 In Stock | 1 : ¥403.30000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 208 ~ 265VAC | 24 V ~ 280 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
10 In Stock | 1 : ¥580.28000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 140VAC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - |