DR06D06X | |
---|---|
DigiKey Part Number | CC2698-ND |
Manufacturer | |
Manufacturer Product Number | DR06D06X |
Description | SSR RELAY SPST-NO 6A 1-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR06D06X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 6 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥671.72000 | ¥671.72 |
10 | ¥639.71700 | ¥6,397.17 |
50 | ¥610.66880 | ¥30,533.44 |
100 | ¥592.70190 | ¥59,270.19 |