Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,043 In Stock 208,700 Factory | 1 : ¥8.94000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
14,103 In Stock | 1 : ¥16.18000 Cut Tape (CT) 1,500 : ¥6.45479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | - | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
11,449 In Stock 1,200 Factory | 1 : ¥32.98000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, TUV, UL | - | - | |||
5,721 In Stock | 1 : ¥34.68000 Cut Tape (CT) 1,500 : ¥20.22209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 4 A | 60 mOhms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
24,597 In Stock | 1 : ¥44.60000 Cut Tape (CT) 1,000 : ¥26.03594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 2.5 A | 120 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
2,160 In Stock | 1 : ¥65.88000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
250 In Stock | 1 : ¥18.95000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
2,843 In Stock | 1 : ¥25.92000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
702 In Stock | 1 : ¥27.98000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
1,940 In Stock | 1 : ¥32.18000 Cut Tape (CT) 2,500 : ¥13.81241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | - | - | - | |||
265 In Stock | 1 : ¥98.59000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 5 A | 40 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
1,129 In Stock | 1 : ¥39.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 2 A | 160 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
157 In Stock | 1 : ¥36.83000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 20 V | 4 A | 50 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
62 In Stock | 1 : ¥16.18000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
70 In Stock | 1 : ¥28.07000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥51.57000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 1.1 A | 700 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - |