G3VM-41UR4(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-41UR4(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41UR4(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41UR4(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41UR4(TR05) |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 3 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.01000 | ¥89.01 |
10 | ¥83.46500 | ¥834.65 |
25 | ¥74.19200 | ¥1,854.80 |
50 | ¥70.48180 | ¥3,524.09 |
100 | ¥66.77280 | ¥6,677.28 |
250 | ¥59.35344 | ¥14,838.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.64386 | ¥27,821.93 |
1,000 | ¥51.93436 | ¥51,934.36 |