Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock 740 Factory | 1 : ¥190.72000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Spring Terminal | -25°C ~ 60°C | - | - | DNV, EAC | - | - | |||
104 In Stock | 1 : ¥298.08000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | Spring Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
363 In Stock 500 Factory | 1 : ¥301.03000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
229 In Stock 590 Factory | 1 : ¥459.85000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
187 In Stock 4,660 Factory | 1 : ¥473.39000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Plug In | -25°C ~ 60°C | 4-SIP | - | cURus, GL | - | - | |||
398 In Stock | 1 : ¥384.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 19.6 ~ 30VDC | 0 V ~ 24 V | 3.5 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | CE, cULus | - | - | |||
1,291 In Stock | 1 : ¥298.61000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 24 V | 3 A | 300 mOhms | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
40 In Stock | 1 : ¥101.71000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5 ~ 24VDC | 0 V ~ 250 V | 6 A | - | Screw Terminal | -20°C ~ 70°C | Module | - | CE, CSA, GOST, UL | - | - | |||
68 In Stock 640 Factory | 1 : ¥320.69000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
22 In Stock 121 Factory | 1 : ¥329.00000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 0 V ~ 24 V | 100 mA | - | Screw Terminal | -25°C ~ 50°C | Module | - | cULus | - | - | |||
31 In Stock 320 Factory | 1 : ¥423.56000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
12 In Stock 30 Factory | 1 : ¥344.28000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 2 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
0 In Stock Check Lead Time | 1 : ¥136.39000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 5 V ~ 48 V | 500 mA | - | Screw Terminal | -20°C ~ 60°C | Module | - | CE, cULus, EAC | - | - |