Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,291 In Stock | 1 : ¥298.61000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 24 V | 3 A | 300 mOhms | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
266 In Stock | 1 : ¥313.09000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 24 V | 3 A | 300 mOhms | Screw Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
46 In Stock | 1 : ¥320.24000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 100 V ~ 240 V | 2 A | - | Screw Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
4 In Stock | 1 : ¥468.25000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
6 In Stock | 1 : ¥497.03000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 24VAC/DC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 110VAC | 100 V ~ 240 V | 2 A | - | Screw Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
1 In Stock | 1 : ¥610.54000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 12VDC | 5 V ~ 24 V | 3 A | 300 mOhms | Screw Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | 1 : ¥637.53000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 12VDC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
1 In Stock | 1 : ¥702.33000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 110VAC | 5 V ~ 24 V | 3 A | 300 mOhms | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | 1 : ¥723.96000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 230VAC | 100 V ~ 240 V | 2 A | - | Screw Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 24VAC/DC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 48VAC/DC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 100VAC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 110VAC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 200VAC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 230VAC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 12VDC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 48VAC/DC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 100VAC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 110VAC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 200VAC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 230VAC | 100 V ~ 240 V | 2 A | - | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 24VAC/DC | 5 V ~ 24 V | 3 A | 300 mOhms | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 48VAC/DC | 5 V ~ 24 V | 3 A | 300 mOhms | Spring Terminal | -40°C ~ 55°C | Module | - | CE, cURus, TUV | - | - |