G3VM-101LR(TR05) | |
---|---|
DigiKey Part Number | Z3834TR-ND - Tape & Reel (TR) Z3834CT-ND - Cut Tape (CT) Z3834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101LR(TR05) |
Description | SSR RELAY SPST-NO 80MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101LR(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.99000 | ¥90.99 |
10 | ¥85.28100 | ¥852.81 |
25 | ¥75.80080 | ¥1,895.02 |
50 | ¥72.01260 | ¥3,600.63 |
100 | ¥68.22180 | ¥6,822.18 |
250 | ¥60.64160 | ¥15,160.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥56.85156 | ¥28,425.78 |
1,000 | ¥53.06153 | ¥53,061.53 |