ASSR-1410-503E | |
---|---|
DigiKey Part Number | 516-2683-2-ND - Tape & Reel (TR) 516-2683-1-ND - Cut Tape (CT) 516-2683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1410-503E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SO | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.86000 | ¥39.86 |
10 | ¥37.38000 | ¥373.80 |
25 | ¥33.22920 | ¥830.73 |
50 | ¥31.56840 | ¥1,578.42 |
100 | ¥29.90680 | ¥2,990.68 |
250 | ¥26.58368 | ¥6,645.92 |
500 | ¥24.92204 | ¥12,461.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥23.26059 | ¥34,890.89 |
3,000 | ¥22.84522 | ¥68,535.66 |