AQV252G3AZ | |
---|---|
DigiKey Part Number | 255-5760-2-ND - Tape & Reel (TR) 255-5760-1-ND - Cut Tape (CT) 255-5760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252G3AZ |
Description | SSR RELAY SPST-NO 3.5A 0-60V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252G3AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.84000 | ¥94.84 |
10 | ¥88.91900 | ¥889.19 |
25 | ¥79.03640 | ¥1,975.91 |
50 | ¥75.08380 | ¥3,754.19 |
100 | ¥71.13130 | ¥7,113.13 |
250 | ¥63.22800 | ¥15,807.00 |
500 | ¥59.27636 | ¥29,638.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.93014 | ¥61,930.14 |