ADCMP602BRMZ | |
---|---|
DigiKey Part Number | 505-ADCMP602BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP602BRMZ |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP602BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥48.34800 | ¥483.48 |
50 | ¥45.70900 | ¥2,285.45 |
100 | ¥39.61480 | ¥3,961.48 |
250 | ¥37.58316 | ¥9,395.79 |
500 | ¥33.72326 | ¥16,861.63 |
1,000 | ¥28.44123 | ¥28,441.23 |
2,500 | ¥27.01916 | ¥67,547.90 |