VOR1142B4 | |
---|---|
DigiKey Part Number | VOR1142B4-ND |
Manufacturer | |
Manufacturer Product Number | VOR1142B4 |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR1142B4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | cUL, DIN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.20000 | ¥15.20 |
10 | ¥14.22100 | ¥142.21 |
25 | ¥12.63880 | ¥315.97 |
50 | ¥12.00600 | ¥600.30 |
100 | ¥11.37490 | ¥1,137.49 |
300 | ¥10.11103 | ¥3,033.31 |
500 | ¥9.47910 | ¥4,739.55 |
1,000 | ¥8.84716 | ¥8,847.16 |
5,000 | ¥8.53119 | ¥42,655.95 |