TLP170D(TP,F) | |
---|---|
DigiKey Part Number | 264-TLP170D(TP,F)TR-ND - Tape & Reel (TR) 264-TLP170D(TP,F)CT-ND - Cut Tape (CT) 264-TLP170D(TP,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP170D(TP,F) |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP170D(TP,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, cUR, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.82402 | ¥22,060.05 |
5,000 | ¥8.47200 | ¥42,360.00 |
7,500 | ¥8.27264 | ¥62,044.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.20000 | ¥122.00 |
25 | ¥11.56560 | ¥289.14 |
50 | ¥11.10260 | ¥555.13 |
100 | ¥10.66010 | ¥1,066.01 |
250 | ¥10.10188 | ¥2,525.47 |
500 | ¥9.69878 | ¥4,849.39 |
1,000 | ¥9.31187 | ¥9,311.87 |