Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,120 In Stock | 1 : ¥28.69000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | -20°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | - | - | - | |||
3,341 In Stock | 1 : ¥29.50000 Cut Tape (CT) 1,500 : ¥19.21539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
11,384 In Stock 2,150 Factory | 1 : ¥32.98000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, TUV, UL | - | - | |||
2,213 In Stock | 1 : ¥47.11000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
9,741 In Stock | 1 : ¥54.79000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
2,430 In Stock | 1 : ¥26.73000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, cUL, UL | - | - | |||
3,990 In Stock | 1 : ¥31.82000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - | |||
501 In Stock | 1 : ¥55.24000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 2.3VDC | 0 V ~ 60 V | 600 mA | 700 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - | |||
26 In Stock | 1 : ¥54.17000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 30 V | 3.5 A | 80 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - | |||
58 In Stock | 1 : ¥28.60000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 600 V | 80 mA | 60 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥57.65000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 40 V | 500 mA | 1 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - | |||
0 In Stock Check Lead Time | 50 : ¥115.21160 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP | UR | - | - | |||
25 In Stock | 1 : ¥36.65000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - |